STMicroelectronics 74LCX32TTR

Quad 2-Input OR Gate with 5V Tolerant Input
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LCX32TTR.

IHS

Datasheet15 pages20 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
240,217
588,726
588,726
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-27

Related Parts

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate - TSSOP-14
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA OR Gate LCX 24mA TSSOP-14 5.1mm*4.5mm*1.05mm
MC74LCX32 Series 2.7 to 3.6 V Quad 2-Input OR Gate w/ 5 V-Tol. Inputs - TSSOP-14
Texas InstrumentsSN74LVC86AQPWRQ1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
OR 74LCX32 74LCX Tape & Reel (TR) logic gate circuit 5.5ns @ 3.3V 50pF 24mA 24mA 2V 85C
Texas InstrumentsSN74LVC86APWR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics 74LCX32TTR provided by its distributors.

Quad 2-Input OR Gate with 5V Tolerant Input
OR 74LCX32 e4 74LCX logic gate circuit 5.2ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
IC GATE OR QUAD 2-INPUT 14-TSSOP
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC OR Gate 4 Element 2.5V, 3.3V 14-SOP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics