Bel Fuse SS-74500-020

Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 44 Terminal 4 Port Cat 5e
$ 7.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-74500-020.

IHS

Datasheet3 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-1.21%

CAD Models

Download Bel Fuse SS-74500-020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Bel Fuse SS-74500-020 provided by its distributors.

Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 44 Terminal 4 Port Cat 5e
Modular Connectors / Ethernet Connectors 50u 2x2 Shielded Upper/Lower LEDs G/Y
RJ Connector, 16+16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Conn, Jack, 8P8C, 4Port, Cat5E; Modular Connector Type:Modular Jack; Port Configuration:2 X 2 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS-74500-020

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS74500020