Standex-Meder Electronics MS05-2A87-78D

Reed Relay 5VDC 375Ohm 0.4A DPST-NO( (15.11mm 3.81mm 8.76mm)) THT Dry
$ 10.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MS05-2A87-78D.

IHS

Datasheet3 pages17 years ago

Farnell

Master Electronics

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-02

Related Parts

TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
Schneider ElectricW171DIP-28
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Standex-Meder Electronics MS05-2A87-78D provided by its distributors.

Reed Relay 5VDC 375Ohm 0.4A DPST-NO( (15.11mm 3.81mm 8.76mm)) THT Dry
REED RELAY 2 FORM A DPST-NO 5V MICRO SIL (SINGLE IN-LINE)
Dry Reed Relay, DPST, Momentary, 0.013A (Coil), 5VDC (Coil), 67mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output
簧片继电器, DPST, 0.5A, 200V, TH;
Reed Relay, Dpst, 0.5A, 200V, Th; Contact Configuration:Dpst; Coil Voltage:5Vdc; Product Range:Ms Series; Relay Mounting:Through Hole; Coil Resistance:280Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V; Svhc:No Svhc Rohs Compliant: Yes |Standexmeder MS05-2A87-78D

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect