Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity JWD-171-25

Te Connectivity / Potter & Brumfield JWD-171-25 Relay, Reed, Dpst-no, 100V, 0.5A, Tht
$ 12.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JWD-171-25.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

element14 APAC

TE Connectivity

Master Electronics

element14

Inventory History

3 month trend:
-52.99%

CAD Models

Download TE Connectivity JWD-171-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L02-05-01Reed Relay, DPST-NO, 5 VDC, Through Hole, 200 ohm, 500 mA
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of TE Connectivity JWD-171-25 provided by its distributors.

TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
SPST-NC PC Mount Relay 5Volt 200 Ohm 500mA
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.03A (Coil), 6VDC (Coil), 180mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, REED, DPST-NO, 100V, 0.5A, THT; C; RELAY, REED, DPST-NO, 100V, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 5VDC; Product Range: JWD Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching
JWD-171-25=REED RELAYS Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: .5 A Reed Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: JWD-171-25 | Internal Number: 1-1393771-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393771-7
  • JWD-171-25.
  • JWD171-25