Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393763-9

Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9

$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393763-9.

element14 APAC

Datasheet5 pages2 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-13.45%

CAD Models

Download TE Connectivity 1-1393763-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L02-05-01Reed Relay, DPST-NO, 5 VDC, Through Hole, 200 ohm, 500 mA
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of TE Connectivity 1-1393763-9 provided by its distributors.

Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
TE Connectivity V23100V4305B010 V23100 Series Relay 12V 20A SPDT Automotive
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.025A (Coil), 100VDC (Coil), 125mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: V23100V4305B010 Electromechanical Relay | Part Number: V23100V4305B010 | Internal Number: 1-1393763-9 | Alias Number: V23100V4305B 10 | TE Connectivity
Signal Relays, 24 VDC Contact Voltage, 125 mW Coil Power (DC), Printed Circuit Board, PCB-THT, 5 VDC Coil Voltage, .7 A, Axicom Reed Relay V23100 -V4
REED RELAY, DPST-NO, 1A, 200V, TH; Contact Configuration:DPST-NO; Coil Voltage:5VDC; Product Range:V23100 -V4 Series; Relay Mounting:Through Hole; Coil Resistance:200ohm; Switching Current Max:1A; Switching Voltage Max:200V; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113937639
  • V23100-V4305-B010
  • V23100V4305B010
  • V23100V4305B010..