Schneider Electric W171DIP-27

Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
$ 9.937
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W171DIP-27.

IHS

Datasheet4 pages17 years ago
Datasheet5 pages21 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 800Ohm 0.5A DPST-NC(30.23x16.76x9.52)mm THT Dry
TE Connectivity1-1393771-8
Dry Reed Relay, 2 Form A, Dpst, Momentary, 0.024A (Coil), 12Vdc (Coil), 288Mw (Coil), 0.5A

Descriptions

Descriptions of Schneider Electric W171DIP-27 provided by its distributors.

Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 12VDC 1KOhm 0.5A DPST-NO(19x7.62x7.49)mm THT Dry
RELAY, REED, DPST-NO, 100V, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Product Range: 171DIP Series; Relay Mounting: Through Hole; Coil Resistance: 1kohm; Switching Current Max: 500mA; 10M6271
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.012A (Coil), 13.2VDC (Coil), 144mW (Coil), 0.5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W171DIP-27.
  • W171DIP27