Standex-Meder Electronics DIP05-1C90-51D

STANDEXMEDER DIP05-1C90-51D Reed Relay, DIP Series, 5 VDC, 200 ohm, 200 mA, 100 V, SPDT
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP05-1C90-51D.

IHS

Datasheet5 pages14 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Mouser

CAD Models

Download Standex-Meder Electronics DIP05-1C90-51D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schneider ElectricW172DIP-35
Relay, Reed, 0.25 A, 5 V (Nom.), 125 mW (Nom.), SPDT, 200 Ohms (Nom.), Rhodium
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Schneider ElectricW172DIP-147
Relay; Reed; 0.25 A; 5 V (Nom.); 125 mW (Nom.); SPDT; 200 Ohms (Nom.); Rhodium
TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
NTE ElectronicsR56S-5D.5-12D
Relay-reed SPDT .5amp 12vdc Dual In-line Package W/internal Clamping Diode

Descriptions

Descriptions of Standex-Meder Electronics DIP05-1C90-51D provided by its distributors.

STANDEXMEDER DIP05-1C90-51D Reed Relay, DIP Series, 5 VDC, 200 ohm, 200 mA, 100 V, SPDT
REED RELAY 1 FORM C SPDT-CHA NGEOVER 5V MOLDED DIP W/DIODE
Reed Relay 5VDC 200Ohm 0.5A SPDT(19.6x7.62x7.5)mm THT Dry
DIP/DIL Reed Relay SPDT 5V 200R Diode
Dry Reed Relay, SPDT, Momentary, 0.034A (Coil), 7.5VDC (Coil), 125mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
RELAY, REED, SPDT, 100V, 0.2A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 200mA; Switching Voltage Max: 100V; S
RELAY, REED, DIP, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:175V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:7.5mm; External Width:19.3mm; External Depth:7mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Coil Voltage Max:7.5VDC; Contact Configuration:SPDT; Contact Current AC Max:250mA; Contact Current DC Max:250mA; Contact Current Rating:1.2A; Contact Resistance:150mohm; Contact Voltage AC Max:175V; Contact Voltage DC Max:175V; Dielectric Strength VAC:1500VDC; External Length / Height:7.5mm; Mounting Type:PCB; No. of Pins:8; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.7ms; Release Time:1.5ms; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:175VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect