Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity JWD-172-5

Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
$ 16.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JWD-172-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

element14 APAC

TE Connectivity

Master Electronics

element14

Inventory History

3 month trend:
-0.48%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393771-4
JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Reed Relay 5VDC 125Ohm 0.4A SPDT(22.6x7.5x8.25)mm THT Dry

Descriptions

Descriptions of TE Connectivity JWD-172-5 provided by its distributors.

Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
RELAY, 0.5 A, 5 VDC, 1 FORM C, SPDT, 1 C/O, 200 OHMS, RUTHENIUM, PC BOARD MOUNT
JWD-172-5,RELAY,SPDT,0.5A,5V,2 00OHM, THRU-HOLE,BLK<AZ
Dry Reed Relay, 2 Form A, SPDT, Momentary, 0.03A (Coil), 6VDC (Coil), 878mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
Signal Relays, 10 VDC Contact Voltage, 878 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Potter & Brumfield JWD Series
RELAY, REED, SPDT, 28V, 0.5A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: JWD Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 500mA; Switching Vo
Relay, Reed, Spdt, 28V, 0.5A, Tht; Rango De Producto:Serie Jwd; Tensión De La Bobina:5Vdc; Bobina, Resistencia:200Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:28V; Contacto, Configuración:Spdt |Potter&brumfield Te Connectivity JWD-172-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393771-9
  • JWD172-5