Stackpole Electronics RNCF1206DTE10R0

Res Thin Film 1206 10 Ohm 0.5% 0.33W(1/3W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206DTE10R0.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-97.14%

CAD Models

Download Stackpole Electronics RNCF1206DTE10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.072
Stock
41,332
69,461
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
1206
1206
Tolerance
0.5 %
0.5 %
Power Rating
330 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT1206DRD0710RL
Res Thin Film 1206 10 Ohm 0.5% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Yageo GroupRT1206FRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206DRE0710RL
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ100V
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F10R0V
SMD Chip Resistor, 1206 [3216 Metric], 10 ohm, ERJP08 Series, 500 V, Thick Film, 660 mW

Descriptions

Descriptions of Stackpole Electronics RNCF1206DTE10R0 provided by its distributors.

Res Thin Film 1206 10 Ohm 0.5% 0.33W(1/3W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 10 Ohm 0.5% 0.125W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RNCF FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.5% ±25ppm/C 10Ohm 0.333W 1/3W
10 Ohms 0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200
RES PREC, 1206, 10 ohm, 0.5%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)