Yageo Group RT1206DRE0710RL

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206DRE0710RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
+11.50%

CAD Models

Download Yageo Group RT1206DRE0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRE1206DRE0710RL
Res Thick Film 1206 10 Ohm 0.5% 0.25W(1/4W) ±50ppm/C Epoxy Pad SMD T/R
Yageo GroupRT1206FRE0710RL
Res Thin Film 1206 10 Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
Yageo GroupRT1206DRD0710RL
Res Thin Film 1206 10 Ohm 0.5% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERJ-8GEYJ100V
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F10R0V
SMD Chip Resistor, 1206 [3216 Metric], 10 ohm, ERJP08 Series, 500 V, Thick Film, 660 mW

Descriptions

Descriptions of Yageo Group RT1206DRE0710RL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
High Precision-High Stability Chip Resistor Thin Film 1206 10Ohm 0.5% Paper T/R
Thin Film Resistors – SMD; YAGEO; RT1206DRE0710RL; 10 Ohm; 1206; 50 ppm/°C; Thin Film
Res Thin Film 1206 10 Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
RT FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.5% ±50ppm/C 10Ohm 0.25W 1/4W
RT Series 1206 0.25 W 10 Ohm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor
Res, 10R, 0.5%, 0.25W, Thin Film, 1206; Resistance:10Ohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206DRE0710RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.