What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP08F10R0V

SMD Chip Resistor, 1206 [3216 Metric], 10 ohm, ERJP08 Series, 500 V, Thick Film, 660 mW

$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F10R0V.

Newark

Datasheet8 pages11 years ago
Datasheet5 pages17 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+10.75%

CAD Models

Download Panasonic ERJP08F10R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Resistor, Thick Film; 10 Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 1000 Mohm
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10Ω 0612 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJP08F10R0V provided by its distributors.

SMD Chip Resistor, 1206 [3216 Metric], 10 ohm, ERJP08 Series, 500 V, Thick Film, 660 mW
Res Thick Film 1206 10 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10 Ohm 1% 0.667W(2/3W) ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 1206 10 Ohm 0.66 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Resistor, thick film, SMD 1206 (3216), 10 Ω, 0.66 W, ±1 %, ERJP08F10R0V
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08F10R0V
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 10Ohm ±100ppm/C
Anti-Surge Chip Resistor, 1206 1%, 10ohm, 7 Reel
10¦¸ ¡À1% 666mW ¡À100ppm/¡æ 1206 SMD mount 3.2mm*1.6mm*700¦Ìm
Panasonic ERJP08F10R0V - Small & High Power Chip Resistors
RES, 10R, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tole
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F10R0V