Stackpole Electronics PDH1813MT220

Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 1.2A 250mOhm DCR T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetPDH1813MT22001K
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PDH1813MT220.

IHS

Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.39
Stock
0
1
Authorized Distributors
1
3
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-09-06
LTD Date2022-09-06

Related Parts

General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 4131
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
Ind Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A T/R
TAIYO YUDENNRS5020T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
TAIYO YUDENNR6028T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R

Descriptions

Descriptions of Stackpole Electronics PDH1813MT220 provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 1.2A 250mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3525

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)