Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN5020-220M

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5020-220M.

IHS

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRN5020-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.3108Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T220MMGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 234mOhm DCR Automotive T/R
TAIYO YUDENNRS5020T220MMGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive T/R
TAIYO YUDENNRS5030T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.234Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN5020-220M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power Inductor (SMD), 22 uH, ± 20%, 1 A, Semishielded, 900 mA, 5mm x 5mm x 2mm
FIXED IND 22UH 1A 312 MOHM SMD / 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 312mOhm Max Nonstandard
Inductor, Semi-Shielded, 22Uh, 1A, 20%, Smd; Inductance:22Μh; Rms Current (Irms):1A; Inductor Construction:Semishielded; Saturation Current (Isat):900Ma; Product Range:Srn5020 Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns, Inc. SRN5020-220M
Rated inductance = 22 / Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 312 / Rated Current A = 1 / Self-Resonant Frequency MHz = 13 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5020 / Length mm = 5 / Width mm = 5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5020-220M.