Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0604-220YL

Ind Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A T/R

$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-220YL.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.86%

CAD Models

Download Bourns SDR0604-220YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 15% 1KHz 38Q-Factor Ferrite 1.1A 0.18Ohm DCR T/R
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 4131

Descriptions

Descriptions of Bourns SDR0604-220YL provided by its distributors.

Ind Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A T/R
Avnet Japan
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR, FILTER, IND 22UH, TOL 15%, CUR 1.1A, SMT, CASE 0604, DCR 0.19 OHMS
FIXED IND 22UH 1.1A 190 MOHM SMD
Power Inductors – SMD; BOURNS; SDR0604-220YL; 22 µH; 190 mOhm; 1 kHz; 15 %
IND PWR 22UH 15% 1KHZ 30 FERRITE
Inductor, SMD, 22uH, 1.1A, 16MHz, 190mOhm
1KHz 16MHz 1.4A 1.1A 30@2.52MHz 22μH 190mΩ ±15% SMD standard mounting,SMD mount 5.8mm*5.8mm*4.8mm
1.1A 22uH ±15% 1.4A SMD,5.8x5.8mm Power Inductors ROHS
SDR0604 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 22muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
PWR IND SMD, 22UH, 1.1 A, UNSHIELDED;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-220YL.