Stackpole Electronics PD3316MT151

Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 400mOhm DCR T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetPD3316MT15101K
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PD3316MT151.

IHS

Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.025
Stock
0
290,839
Authorized Distributors
1
4
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2005-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 1KHz 40Q-Factor Ferrite 0.8A 0.46Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 260mA 2.8344Ohm DCR 1812 T/R

Descriptions

Descriptions of Stackpole Electronics PD3316MT151 provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 400mOhm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)