Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43PN151M26L

Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 0.26A 2.8344Ohm DCR 1812 T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PN151M26L.

element14 APAC

Datasheet2 pages15 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+771%

CAD Models

Download Murata LQH43PN151M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

ROHS3Compliant Wirewound Active WRAPAROUND Fixed Inductor -40C~125C 3MHz 2.83Ohm Max 150muH
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T151MDGJ
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.22A 2.76Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T151MDGJV
Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA Embossed T/R
Ind Power Semi-Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA 4026 T/R
TAIYO YUDENLB2518T151M
Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.045A 4.16Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata LQH43PN151M26L provided by its distributors.

Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 0.26A 2.8344Ohm DCR 1812 T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
1MHz 4MHz 280mA 260mA 150μH 2.83Ω ±20% 1812 SMD mount 4.5mm*3.2mm*2.8mm
MURATA LQH43PN151M26L Surface Mount High Frequency Inductor, 150 H,20%, 1812 [4532 Metric], 3 MHz, 2.362 ohm
LQH43 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 150muH
FIXED IND 150UH 260MA 2.83OHM SM
LQH43PN 150uH 260mA 20% WWT RoHSconf
INDUCTOR, POWER, 150UH, +/-20%
INDUCTOR, POWER, 150UH, +/-20%; Product Range:MURATA - LQH Series Chip Inductors; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:2.362ohm; DC Current Rating:0.26A; Self Resonant Frequency:3MHz; Inductor Case Style:1812 [4532 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH