Square D QOU340

Miniature Circuit Breaker, QO Series, 40A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 287.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU340.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+21.43%

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Square DQOU350
Miniature Circuit Breaker, QO Series, 50A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Square DMG24513
1P IEC Supplementary Protector 50A 277VAC Min. Qty 12
Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
IEC Miniature Circuit Breaker, FAZ-NA Series, 30A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker, 3-P, 40A/480V, D, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
Square DQOB340
Miniature Circuit Breaker, QO Series, 40A, 3 Pole, 120/240V AC, 10kA at 120/240V AC

Descriptions

Descriptions of Square D QOU340 provided by its distributors.

Miniature Circuit Breaker, QO Series, 40A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker, Miniature, 3-Pole, 40A, 240VAC, Mtg.Flush/Surface or DIN
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 40A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 40A; Product Range:QO Series; Current Rating:40A; No. of Poles:3 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD