Eaton FAZ-D40/3

Circuit Breaker, FAZ Series, 40A, 3 Pole, 277/480V AC, 10kA at 277/480V AC, D Curve
$ 170.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D40/3.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Related Parts

Sensata / Airpax219-3-1-66-8-2-50
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Sensata / Airpax219-3-1-63-8-8-50
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Carling TechnologiesEA3-B0-24-650-7DE-EB
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Carling TechnologiesEA3-B0-22-650-1DA-HB
Circuit Breaker Hydraulic Magnetic 3Pole 50A 480VAC
IEC Miniature Circuit Breaker, FAZ-NA Series, 30A, 3 Pole, 277/480V AC, 10kA at 277/480V AC

Descriptions

Descriptions of Eaton FAZ-D40/3 provided by its distributors.

Circuit Breaker, FAZ Series, 40A, 3 Pole, 277/480V AC, 10kA at 277/480V AC, D Curve
FAZ-D40-3 - Eaton Cutler-Hammer, FAZ-D40/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 40A D CURVE
CIRCUIT BREAKER, 40A, 3POLE, TYPE-D; Product Range:-; Current Rating:40A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D
Circuit Breaker, Thermal Magnetic, 3P, 40A; Product Range:Faz Series; Current Rating:40A; No. Of Poles:3 Pole; Voltage Rating Vdc:125Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D40/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,40 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D40/3.
  • FAZ-D403