Square D MG24513

1P IEC Supplementary Protector 50A 277VAC Min. Qty 12
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MG24513. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG24513.

Newark

Datasheet1 page25 years ago

Related Parts

Sensata / AirpaxAPL111-1REC4-62-603-AM
65V 277V 3 60A magnetic(hydraulic delay) Control lever panel mount
Sensata / AirpaxAPL1-1REC4-52-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Sensata / AirpaxAPL111-1REC4-62-603-M
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Thermal Magnetic Circuit Breaker, 1 Pole(s), 63A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 63A
ABB ControlS202-C63
Circuit Breaker, 2-P, 63A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN MOunt

Descriptions

Descriptions of Square D MG24513 provided by its distributors.

1P IEC Supplementary Protector 50A 277VAC Min. Qty 12
Schneider SUPPLEMENTARY PROTECTOR 277V 50AMP 1P
CIRCUIT BREAKER, THERMAL MAG, 1P, 50A; Voltage Rating VDC:60V; Voltage Rating VAC:240V; Current Rating:50A; No. of Poles:1; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Series:Multi 9; Voltage AC:240V ;RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD