Square D QOU350

Miniature Circuit Breaker, QO Series, 50A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 270.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU350.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.18%

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circuit Breaker, FAZ Series, 63A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Square DQOU360
Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Square DQOB360
Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Square DMG24514
Protector; Supplementary; 63 A; 1; DIN Rail Mount; Box Lug; 3.19 in.; 2.76 in.
Square DMG17429
60A, 1P, Multi-9, D Curve, Breaker, C60N Rohs Compliant: Yes
Circuit Breaker, FAZ Series, 40A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve

Descriptions

Descriptions of Square D QOU350 provided by its distributors.

Miniature Circuit Breaker, QO Series, 50A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker, Miniature, 3-Pole, 50A, 240VAC, Mtg.Flush/Surface or DIN
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 50A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 50A; Product Range:QO Series; Current Rating:50A; No. of Poles:3 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes
Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 240 V AC, 50 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 3 Pole, 3 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 2.25 in W x 4.05 in H, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD