Square D QOB315

Miniature Circuit Breaker, QO Series, 15A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 292.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOB315.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS203-C16
Active. Miniature Circuit Breaker, Supplementary Protector, Rated Current 16 Amps, 3 Pole
Sensata / Airpax203-222-1-43-163-4-3-1
CIRCUIT BREAKER HYDMAG 3 PL 120VAC 16A ROCKER HNDL
Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Thermal Magnetic Circuit Breaker, 3 Pole(s), 16A, 480VAC, 96VDC, Din Rail, ROHS COMPLIANT
ABB ControlS203P-K16
Circuit Breaker; Supplementary; K Curve; 3-Pole; 16A; 10kA; 480Y/277VAC; UL1077
Sensata / AirpaxLEL111-1-63-16.0-F-01-V
Circuit Breaker Hydraulic Magnetic 3Pole 16A 240VAC

Descriptions

Descriptions of Square D QOB315 provided by its distributors.

Miniature Circuit Breaker, QO Series, 15A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Thermal Circuit Breaker, 3 Pole(s), 15A, 240VAC, 48VDC, Panel Mount
Miniature Circuit Breaker 240V 15A | Square D QOB315
VISI-TRIP INDICATOR 10K AIR RATED FOR NQOD PANELBOARDS 14-8AWG AL OR CU
MINIATURE CIRCUIT BREAKER, 240V, 15A; Product Range:QO Series; Current Rating:15A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Bolt On RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD