Eaton FAZ-D16/3

Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
$ 205.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D16/3.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.13%

Related Parts

Carling TechnologiesCA3-B0-24-620-121-CG
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
ABB ControlS203UP-K20
Circuit Breaker, 3-P, 20A/277VAC, K, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
FAZ-B16-3 - Eaton Cutler-Hammer, FAZ-B16/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 16A B CURVE
FAZ-B15-3 - Eaton Cutler-Hammer, FAZ-B15/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 15A B CURVE
Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Carling TechnologiesCA2-B0-34-620-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 20A; Stud; Dual Legend

Descriptions

Descriptions of Eaton FAZ-D16/3 provided by its distributors.

Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D16-3 - Eaton Cutler-Hammer, FAZ-D16/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 16A D CURVE
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 16A; Product Range:FAZ Series; Current Rating:16A; No. of Poles:3 Pole; Voltage Rating VDC:125VDC; Voltage Rating VAC:277VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: No
CIRCUIT BREAKER, 16A, 3POLE, TYPE-D;No. of Poles:3; Current Rating:16A; Voltage Rating VDC:48VDC; Voltage Rating VAC:415VAC; Mounting Type:DIN Rail; Series:FAZ; Available until stocks are exhausted Alternative available;
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,16 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
Mounting Type = Clip Mount / Poles = 3 / Width mm = 52.5 / Tightening Torque - Screw-Type Max. Nm = 2.4 / Overvoltage Category = III / Rated Current A = 16 / Tripping Characteristics = D / Rated Short-Circuit Breaking Capacity Icu kA = 15 / Height mm = 80 / IP Rating = IP20 / Rated Short-Circuit Breaking Capacity Icn kA = 15 / Depth mm = 70.5
CIRCUIT BREAKER, 16A, 3POLE, TYPE-D; Product Range:-; Current Rating:16A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D1,6/3
  • FAZ-D16/3.
  • FAZ-D163