Eaton FAZ-B16/3

FAZ-B16-3 - Eaton Cutler-Hammer, FAZ-B16/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 16A B CURVE
$ 166.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B16/3.

Newark

Datasheet44 pages13 years ago
Datasheet99 pages9 years ago
Datasheet8 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.85%

Related Parts

Carling TechnologiesCA3-B0-24-620-121-CG
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
FAZ-B15-3 - Eaton Cutler-Hammer, FAZ-B15/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 15A B CURVE
Carling TechnologiesCA2-B0-34-620-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 20A; Stud; Dual Legend
Carling TechnologiesCA1-B0-34-620-121-D
Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 80VDC, Panel Mount
ABB ControlA1A020TW-1
MOLDED CASE CIRCUIT BREAKER THRML MAG A1 FRAME 20A 1 POLE 10KA FORMULA UL SERIES
ABB ControlA1N020TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 20A 1 Pole 18kA Formula UL Series

Descriptions

Descriptions of Eaton FAZ-B16/3 provided by its distributors.

FAZ-B16-3 - Eaton Cutler-Hammer, FAZ-B16/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 16A B CURVE
Circuit Breaker, Thermal Magnetic, 3P, 16A; Product Range:Faz Series; Current Rating:16A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B16/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Low levels of inrush current are expected,16 A,15 kAIC,Three-pole,3-5X /n,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B163