Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S203-C16

Active. Miniature Circuit Breaker, Supplementary Protector, Rated Current 16 Amps, 3 Pole
$ 84.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-C16.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ABB ControlS203-B20
Modular circuit-breaker S 203 - B20 thermal magnetic circuit breaker 6kA Curve B 20A
Carling TechnologiesCA3-B0-34-620-121-C
150V 480V 3 No 20A Magnetic (Hydraulic Delay) Control Lever Panel Mount 64.53mm L × 63.5mm H
ABB ControlS203-C20
Circuit Breaker, 3-P, 20A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxIEGH666-1-62-20.0-91-V
250V 3 20A magnetic(hydraulic delay) Control lever panel mount 60.38mm(Length)*57.53mm(height)
ABB ControlS203-D20
Circuit Breaker, 3-P, 20A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
Sensata / Airpax219-3-1-61-4-9-20
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC

Descriptions

Descriptions of ABB Control S203-C16 provided by its distributors.

Active. Miniature Circuit Breaker, Supplementary Protector, Rated Current 16 Amps, 3 Pole
CIRCUIT BREAKER, 3-POLE, C CURVE, 16A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMIN.
Thermal Circuit Breaker, 3 Pole(s), 16A, 480VAC, 12VDC, Din Rail Mount
CIRCUIT BREAKER, THERMAL MAG, 3 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 16A; No. of Poles: 3 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail
Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icn kA = 6 / Mounting Type = Clip Mount / Width mm = 52.5 / Overvoltage Category = III / Poles = 3 / Rated Insulation Voltage V = 250 / Rated Current A = 16 / Depth mm = 69 / Rated Short-Circuit Breaking Capacity Icu kA = 6 / IP Rating = IP20 / IP Rating = IP40 / Height mm = 88 / Terminal Contact Type = Bi-Directional Cylinder Lift / Tightening Torque - Screw-Type Max. Nm = 2.8

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 203-C 16
  • S203C16