Square D MG17417

Circuit Breaker, Magnetic, Toggle, 30A, Din Rail, 1 Pole, 480/277VAC, 60 VDC, C Curve
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG17417.

Newark

Datasheet7 pages17 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Related Parts

Schneider ElectricMG24436
SUPPL. PROTECTOR, UL1077, 1-POLE, 25A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG
Schneider ElectricMG24120
Molded Case Circuit Breaker 25A Rohs Compliant: Yes |Schneider Electric MG24120
Carling TechnologiesCA2-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Square DMG17447
Circuit Breaker; Mag; Hndl; Cur-Rtg 30A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C

Descriptions

Descriptions of Square D MG17417 provided by its distributors.

CIRCUIT BREAKER, MAGNETIC, TOGGLE,30A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
1P IEC Supplementary Protector 30A 277VAC
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
Circuit Breaker, Thermal Magnetic, 1P, 30A; Product Range:multi 9 C60N Series; Current Rating:30A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD