Descriptions of Schneider Electric MG24436 provided by its distributors.
Thermal Magnetic Circuit Breaker; Voltage Rating, VDC:60V; Voltage Rating, VAC:240V; Current Rating:25A; No. of Poles:1; Tripping Characteristic:C; Current Rating:25A; Mounting:DIN Rail; Mounting Type:DIN Rail; Voltage, AC:240V ;RoHS Compliant: Yes
SQUARE D MG24436 Suppl Protector, 25A, 1P, C, 277VAC, 65VDC. More details: IEC Supplementary Protector, Amps 25, Number of Poles 1, Curve Type C, AC Voltage Rating 277VAC, DC Voltage Rating 65VDC, Max. AIR Rating 5kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Min. Wire Size 14 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 0.71 In., Depth 3.00 In., Standards UL 1077, CE, CSA, IEC, Series C60N