What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric MG24120

Molded Case Circuit Breaker 25A Rohs Compliant: Yes |Schneider Electric MG24120
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG24120.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Related Parts

Square DMG17417
CIRCUIT BREAKER, MAGNETIC, TOGGLE,30A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
Square DMG24435
CIRCUIT BREAKER, MAGNETIC, TOGGLE,20A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
Schneider ElectricMG24436
SUPPL. PROTECTOR, UL1077, 1-POLE, 25A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG
Square DMG24509
PROTECTOR, SUPPLEMENTARY, 20 A, 1, DIN RAIL MOUNT, BOX LUG, 3.19 IN., 2.76 IN.

Descriptions

Descriptions of Schneider Electric MG24120 provided by its distributors.

Molded Case Circuit Breaker 25A Rohs Compliant: Yes |Schneider Electric MG24120
Switch-Disconnector I, 4 poles Circuit Breaker
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1078
SUPPLEMENTARY PROTECTOR 277V 25AMP 1P
22MM NON-ILLUM SELECTOR SWITCH RED KNOB
SQUARE D MG24120 Suppl Protector, 25A, 1P, B, 277VAC, 65VDC. More details: IEC Supplementary Protector, Amps 25, Number of Poles 1, Curve Type B, AC Voltage Rating 277VAC, DC Voltage Rating 65VDC, Max. AIR Rating 5kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Min. Wire Size 14 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 0.71 In., Depth 3.00 In., Standards UL 1077, CE, CSA, IEC, Series C60N

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL