Square D MG17447

Circuit Breaker; Mag; Hndl; Cur-Rtg 30A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG17447.

Newark

Datasheet6 pages17 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Related Parts

Carling TechnologiesCA2-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Square DMG24453
Circuit Breaker; Mag; Togl; Cur-Rtg 25A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
SiemensCQD125
Siemens Industry Inc Breaker Cqd 1P 25A 277Vac 14Ka Din Rail
SiemensCQD130
Siemens Industry Inc Breaker Cqd 1P 30A 277Vac 14Ka Din Rail
Schneider ElectricMG24120
Molded Case Circuit Breaker 25A Rohs Compliant: Yes |Schneider Electric MG24120
Square DMG17417
CIRCUIT BREAKER, MAGNETIC, TOGGLE,30A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE

Descriptions

Descriptions of Square D MG17447 provided by its distributors.

Circuit Breaker; Mag; Hndl; Cur-Rtg 30A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
PROTECTOR, 30 A, 480/277 VAC @ 5K AIR, 125 VDC @ 10K AIR, 2, SUPPLEMENTARY
30 A A DIN Rail IEC Supplementary Protector , 277/480V AC 125V DC
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
Circuit Breaker, Thermal Magnetic, 2P, 30A; Product Range:multi 9 C60N Series; Current Rating:30A; No. Of Poles:2 Pole; Voltage Rating Vdc:125Vdc; Voltage Rating Vac:480Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD