Descriptions of Square D HGL36015 provided by its distributors.
Molded Case Circuit Breaker, POWERPACT H Series, 15A, 3 Pole, 600V AC, 65kA at 240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 15A; Product Range:PowerPact Series; Current Rating:15A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HGL36015 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HGL36015. Square D, HGL36015, Hgl Molded Case Circuit Breaker, Series: HGL, 600 V AC/250 V DC, 15 A, 50/60 Hz Frequency, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 350 A Hold, 750 A Trip, 3 Pole, Line/Load Lug Connection, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H Dimensions. Additional Description: SQD -HGL36015 MOLDED CASE CIRCUIT BREAKER 600V 15A. Catalog Description: Circuit breaker, PowerPacT H, 15A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..