Schneider Electric GV2P16

Manual motor Protector, 9-14A, Thermal Magnetic, 3-Pole, 14A, 690VAC, Screw ClA Terminals, IP20
$ 254.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2P16.

IHS

Datasheet9 pages3 years ago

Farnell

Newark

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+38.09%

CAD Models

Download Schneider Electric GV2P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schneider ElectricGV2P20
Motor circuit breaker, TeSys GV2, 3P, 13-18 A, thermal magnetic, screw clamp terminals
Sensata / Airpax219-3-1-63-7-2-15
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A 600VAC 6-Pin
Carling TechnologiesEA3-B0-26-615-32E-GB
Circuit Breaker Hydraulic Magnetic 3Pole 15A 600VAC
Carling TechnologiesEA3-B0-26-615-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-26-615-12A-GB
Carling TechnologiesEA3-B0-24-615-12A-GB
Circuit Breaker Hydraulic Magnetic 3Pole 15A 600VAC
Schneider ElectricGV2P14
Magnetic Circuit Breaker, 3 Pole(s), 10A, 690VAC, Panel Mount/din-rail Mount

Descriptions

Descriptions of Schneider Electric GV2P16 provided by its distributors.

Manual motor Protector, 9-14A, Thermal Magnetic, 3-Pole, 14A, 690VAC, Screw ClA Terminals, IP20
CIRCUIT BREAKER, MOTOR PROTECTIVE; Product Range: -; Current Rating: -; No. of Poles: 3 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 575VAC; Circuit Breaker Mounting: DIN Rail; Breaking Capacity Current AC: 50kA; Current M
SINAMICS S120 ACTIVE LINE MODULE INPUT: 3AC 380-480 V. 50/60HZ OUTPUT: 600 V DC. 27 A. 16 KW INTERNAL AIR COOLING INCL. CONTROL VOLTAGE ADAPTER AND DRIVE-CLIQ CABLE
Circuit Breaker, 3 Pole, 690Vac; Product Range:Tesys Deca Series; Current Rating:14A; No. Of Poles:3 Pole; Voltage Rating Vac:690V; Circuit Breaker Mounting:Din Rail; Power Rating:11Kw; Supply Voltage Max:690Vac Rohs Compliant: Yes |Schneider Electric GV2P16
Square D (Schneider Electric) GV2P16 TeSys Circuit Breaker. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 690 VAC, 9 to 14 A, 50/60 Hz Frequency, 3/4 hp, 2 hp, 3 hp, 10 hp Motor, 3 Pole, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Handle Control, IP20/IK04 Enclosure, 100000 cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 97 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2P16 MANUAL STARTER 600VAC 14AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary handle, 9 to 14 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 P16
  • GV2-P16