Square D HDL36015

Molded Case Circuit Breaker, POWERPACT H Series, 15A, 3 Pole, 600V AC, 25kA at 240V AC
$ 900.995
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36015.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.72%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Related Parts

Schneider ElectricGV2P20
Motor circuit breaker, TeSys GV2, 3P, 13-18 A, thermal magnetic, screw clamp terminals
Sensata / Airpax219-3-1-66-8-2-18
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 3 POLE, IEL SERIES
Schneider ElectricGV2P16
Manual motor Protector, 9-14A, Thermal Magnetic, 3-Pole, 14A, 690VAC, Screw ClA Terminals, IP20
EatonEHD3015
MOLDED CASE CIRCUIT BREAKERS 3 POLE 15A THERMAL MAGNETIC FD FRAME C SERIES
Molded Case Circuit Breaker, HMCP Series, 15A, 3 Pole, 600V AC, 65kA at 600V AC

Descriptions

Descriptions of Square D HDL36015 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT H Series, 15A, 3 Pole, 600V AC, 25kA at 240V AC
Circuit Breaker, Molded Case, 3 Pole, 15 A, 600VAC/250VDC, Unit Mount, Lug
MOLDED CASE CIRCUIT BREAKERS 3P 15A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 15A; Product Range:PowerPact Series; Current Rating:15A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 V AC/250 V DC, 15 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 350 A Hold, 750 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD