Schneider Electric GV2P20

Motor protection switch, 3 pole, 13 to 18 A, 8 kW, 18 A, screw connection, GV2P20
$ 280.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2P20.

Newark

Datasheet3 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+0.57%

CAD Models

Download Schneider Electric GV2P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / Airpax219-3-1-62F-7-8-20
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Carling TechnologiesEA3-B0-24-620-12A-GB
Magnetic Circuit Breaker, 3 Pole(s), 20A, 600VAC, Panel Mount
Carling TechnologiesEA3-B0-26-620-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 3P; 50/60HzLong; 20A; Box Wire Connector; Dual Legend
Schneider ElectricGV2P21
Motor protection switch, 3 pole, 17 to 23 A, 9 kW, 23 A, screw connection, GV2P21
Sensata / Airpax219-3-1-63-7-2-15
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A 600VAC 6-Pin
Carling TechnologiesEA3-B0-26-615-32E-GB
Circuit Breaker Hydraulic Magnetic 3Pole 15A 600VAC

Descriptions

Descriptions of Schneider Electric GV2P20 provided by its distributors.

Motor protection switch, 3 pole, 13 to 18 A, 8 kW, 18 A, screw connection, GV2P20
THERMAL MAGNETIC CIRCUIT BREAKER; Actuator Style:Rotary; No. of Poles:3; Voltage Rating VAC:575V; Mounting Type:Panel; Series:GV2 ;RoHS Compliant: Yes
SINAMICS S120 ACTIVE LINE MODULE INPUT: 3AC 380-480V. 50/60HZ OUTPUT: 600VDC. 27A. 16KW INTERNAL AIR COOLING INCL. CONTROL VOLTAGE ADAPTER AND DRIVE-CLIQ CABLE MODULE PAINTED
CIRCUIT BREAKER, MOTOR PROTECTIVE; Series:GV2; Voltage Rating, AC:575V; No. of Poles:3; Breaking Capacity Current AC:50kA; Current, Tripping Range:223A; External Depth:97mm; External Length / Height:89mm; Max Current:18A; Min Current:13A; Mounting Type:DIN Rail; Power Output:7.5kW; Weight:0.35kg; Width, External:44.5mm
Square D (Schneider Electric) GV2P20 TeSys Circuit Breaker. Schneider Electric Square D TeSys Circuit Breaker, Non-Reversing, Series: GV2, 690 VAC, 13 to 18 A, 1 hp at 115 VAC, 3 hp at 230 VAC, 5 hp at 200/230 VAC, 10 hp at 460 VAC, 15 hp at 575 VAC Power, 50/60 Hz Frequency, Thermal Magnetic Trip, 3 Pole, Rotary Knob Actuator, Screw Clamp Connection, IP20/IK04 Enclosure, Threaded Mounting, -20 to 60 deg C, 45 mm W x 89 mm D x 97 mm H Dimensions. Additional Description: SQD -GV2P20 MANUAL STARTER 600VAC 18AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary handle, 13 to 18 A, screw clamp.
The Schneider Electric GV2P20 is a thermal-magnetic motor circuit breaker from the TeSys GV2 and TeSys Deca product families. This 3-pole device provides manual motor control, isolation, and thermal overcurrent protection in a single compact unit. Rated for 13 to 18 A adjustable current range, the GV2P20 operates on AC networks at 50/60 Hz with voltages up to 690 V AC. It features a rotary knob actuator for manual operation and screw clamp terminals for secure connections. The breaker offers high breaking capacity of 100 kA at 230/240 V AC and 50 kA at 400/415 V AC, making it suitable for motor protection applications across a range of motor power ratings from 1 hp at 115 V AC to 15 hp at 575 V AC. It is certified to multiple international standards including IEC 60947-2, IEC 60947-4-1, UL 508, and CSA C22.2. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Motor Circuit Breaker Product Family / Series: TeSys GV2 Product Series: TeSys Deca Device Short Name: GV2P Product Specifications current_rating: 13 to 18 A number_of_poles: 3 trip_unit_technology: Thermal-magnetic network_type: AC network_frequency: 50/60 Hz rated_voltage: 690 V AC breaking_capacity_230_240V: 100 kA Icu breaking_capacity_400_415V: 50 kA Icu breaking_capacity_500V: 10 kA Icu motor_power_400_415V: 7.5 kW motor_power_500V: 9 kW motor_power_690V: 15 kW motor_power_115V_AC: 1 hp motor_power_230V_AC: 3 hp motor_power_200_230V_AC: 5 hp motor_power_460V_AC: 10 hp motor_power_575V_AC: 15 hp utilisation_category: Category A, AC-3, AC-3e (IEC 60947) actuator_type: Rotary knob terminal_type: Screw clamp enclosure_rating: IP20/IK04 mounting_type: DIN Rail, Plate, Threaded mounting_position: Horizontal, Vertical operating_temperature: -20 to 60 °C Additional Details Certifications / Approvals: UL 508, CSA C22.2 No. 14, CSA C22.2 No. 60947-4-1, IEC 60947-2, IEC 60947-4-1, IEC 60947-1, IEC 60529, EN 60947-2, EN 60947-4-1, CE, ATEX, VDE, DNV, GL, BV, LROS, EAC, CCC, IECEE CB Scheme, RoHS Compliant Ul File Number: E164864 Standards Compliance: IEC 60947-2, IEC 60947-4-1, NEC 430-53 Measurements Weight: 0.35 kg Dimensions: 45 mm W × 89 mm D × 97 mm H

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 P20
  • GV2-P20