Square D HDL36020

Circuit Breaker, Molded Case, H-Frame, 3-Pole 20A, 600VAC/250VDC, Line/Load: Lug
$ 1,001.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36020.

IHS

Datasheet2 pages6 years ago

Newark

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.69%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Eaton / Cutler HammerEGH3025FFG
MOLDED CASE CIRCUIT BREAKERS 3 POLE 25A THERMAL MAGNETIC EG FRAME G SERIES
EatonEHD3020
TYPE EHD BREAKER 3P 20A 480VAC MAX 14KAIC | Eaton - Cutler Hammer EHD3020
EatonEHD3015
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 15A
Square DHDL36015
Molded Case Circuit Breaker, POWERPACT H Series, 15A, 3 Pole, 600V AC, 25kA at 240V AC
Square DHDL26025
Circuit Breaker, Molded Case, H-Frame, 2-Pole 25A, 600VAC/250VDC, Line/Load:Lug
Square DHDL26020
Circuit Breaker, Molded Case, H-Frame, 2-Pole 20A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Square D HDL36020 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 3-Pole 20A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 20A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3P 20A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 20A; Product Range:PowerPact Series; Current Rating:20A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD