Eaton EHD3020

TYPE EHD BREAKER 3P 20A 480VAC MAX 14KAIC | Eaton - Cutler Hammer EHD3020
$ 869.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EHD3020.

element14 APAC

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Carling TechnologiesEA3-B0-24-625-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-24-625-12A-GB
Carling TechnologiesEA3-B0-22-625-12A-DC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-22-625-12A-DC
Eaton / Cutler HammerEGH3025FFG
MOLDED CASE CIRCUIT BREAKERS 3 POLE 25A THERMAL MAGNETIC EG FRAME G SERIES
Square DHDL36020
Circuit Breaker, Molded Case, H-Frame, 3-Pole 20A, 600VAC/250VDC, Line/Load:Lug
IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
ABB ControlT1N025TL
Circuit Breaker, 3-P, 25A/600V 347V/600Y Rated, 22KAIC@480V Includes Terminal Lugs

Descriptions

Descriptions of Eaton EHD3020 provided by its distributors.

TYPE EHD BREAKER 3P 20A 480VAC MAX 14KAIC | Eaton - Cutler Hammer EHD3020
Eaton Series C complete molded case circuit breaker, F-frame, EHD, Complete breaker, Fixed thermal, Fixed magnetic trip type, Three-pole, 20 A, Load side, 50/60 Hz
Circuit Breaker, 3 Pole, 20A; Product Range:C Series; Current Rating:20A; No. Of Poles:3 Pole; Voltage Rating Vdc:250V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer EHD3020

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN