Square D HDL26020

Circuit Breaker, Molded Case, H-Frame, 2-Pole 20A, 600VAC/250VDC, Line/Load: Lug
$ 835.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL26020.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Square DHDL26025
Circuit Breaker, Molded Case, H-Frame, 2-Pole 25A, 600VAC/250VDC, Line/Load:Lug
EatonGHB2015
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2015
EatonGHB2020
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2020
EatonEHD2015
Circuit Breaker Thermal Magnetic 2Pole 15A 480VAC/250VDC
Square DHDL26015
Circuit Breaker, Molded Case, H-Frame, 2-Pole 15A, 600VAC/250VDC, Line/Load:Lug
SiemensNGG2B020L
CIRCUIT BREAKER MOLDED CASE THERMAL MAGNETIC DIN RAIL BOX LUG 2 POLE 20A 480 V

Descriptions

Descriptions of Square D HDL26020 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 2-Pole 20A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 20A, 2 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 2P 20A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 2; CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 20A; Product Range:PowerPact Series; Current Rating:20A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD