Square D 9007C52B2

Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Mount 6A 600VAC 600VDC Rotary Screw Clamp
$ 189.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9007C52B2.

IHS

Datasheet2 pages4 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-35.95%

CAD Models

Download Square D 9007C52B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Honeywell2AC59
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount

Descriptions

Descriptions of Square D 9007C52B2 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Mount 6A 600VAC 600VDC Rotary Screw Clamp
LIMIT SWITCH, 10A, 600V, SNAP ACTION, NC-NO, 1P, METAL, ROTARY HEAD, SCREW TERMINAL
LIMIT SWITCH, ASSEMBLED PLUG-IN, ROTARY HEAD, SPRING RTN, SPDT-DB,6A 120VAC, CSA
Heavy Duty Limit Switch, No Lever, Rotary, 1NC/1NO, 10A at 600V AC, Actuator Location: Side
LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC; Limit Switch Actuator:Side Rotary; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Operating Force Max:4in-lb; Product Range:9007 Series RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-C52B2