Square D 8501CO7V20

Power Relay; 6 Pin; 120 VAC; DPST-NO; PanelMount; 5A; 600 VAC; Screw; 8501C Series
$ 61.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8501CO7V20.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.43%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityT92S7A22-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE ConnectivityPRD-7AG0-120
Electromechanical Relay 120VAC 290Ohm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
TE ConnectivityT92S7A12-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.8)mm
Power Relay |Omron Industrial Automation MGN-2AM-AC120
Schneider ElectricW199AX-10
POWER RELAY, DPST-NO, 240VAC, 40A, PANEL

Descriptions

Descriptions of Square D 8501CO7V20 provided by its distributors.

Power Relay; 6 Pin; 120 VAC; DPST-NO; PanelMount; 5A; 600 VAC; Screw; 8501C Series
Electromechanical Relay 120VAC 30A DPST-NO(63.5x57.15x61.72)mm Panel General Purpose Relay
Through Panel, Open Power Relay, Square, 30 A, 6 Pins, Screw
Relay, Dpst, 120Vac, 30A, Panel; Contact Configuration:Dpst; Coil Voltage:120Vac; Contact Current:30A; Product Range:8501C Series; Relay Mounting:Panel Mount; Coil Type:Ac; Contact Voltage Vac:600V; Relay Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 8501CO7V20
Square D 8501CO7V20 Power Relay Brand: Square D. Part Number: 8501CO7V20. Square D Power Relay, General Purpose Type C, Series: 8501C, 30 A, 1.5 hp, 50/60 Hz, 120 V AC Coil, 2NO 2 Form A DPST, 30 A at 300 VAC, 5 A at 600 VAC Contact, 2 Pole, Panel Mount, Screw Terminal, NEMA 1, -22 to 122 deg F, 2.43 in W x 2.5 in D x 2.25 in H. Additional Description: SQD -8501CO7V20 RELAY 600VAC 5AMP TYPE C +OPTIONS. Catalog Description: Power Relay, Type C, 2 HP, 30A resistive at 300 VAC, DPST, 2 normally open contacts, 120 VAC coil..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-CO7V20