Omron MGN2A-AC120

Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.8)mm
$ 44.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2A-AC120.

Inventory History

3 month trend:
-37.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay |Omron Industrial Automation MGN-2AM-AC120
TE ConnectivityPRD-7AG0-120
Electromechanical Relay 120VAC 290Ohm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
TE Connectivity1393130-7
Power Relay 120VAC 25A DPST-NO( (63.3mm 63.75mm 63.5mm))
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
POWER/SIGNAL RELAY 4PST MOMENTARY 2600mW (COIL) 25A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Schneider Electric725BXXSC3ML-120A
Power Relay Electromechanical 120VAC 25A DPST-NO DIN Rail/Panel Mount 725 Series

Descriptions

Descriptions of Omron MGN2A-AC120 provided by its distributors.

Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.8)mm
RELAY;E-MECH;POWER;DPDT-NO;CUR-RTG 30A;CTRL-V 120AC;VOL-RTG 240/28AC/DC;SCREW | Omron Automation MGN2A-AC120
Electromechanical Relay DPST-NO 30A 120VAC 295Ohm
Power/Signal Relay, DPST, Momentary, 9500mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE DPST 30A 120V
MGN2A-AC120, OMRON INDUSTRIAL PRODUCTS
POWER RELAY, DPST-NO, 120VAC, 30A, PANEL Relay Type:High Capacity; Coil Voltage VAC Nom:120V; Contact Current Max:30A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:295ohm; Contacts:DPST-NO; Coil Type:AC
Relay, Dpst-No, 240Vac, 28Vdc, 30A; Contact Configuration:Dpst-No; Coil Voltage:120Vac; Contact Current:30A; Product Range:Mgn Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Carry Current:30A Rohs Compliant: Yes |Omron Industrial Automation MGN2A-AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2AAC120