Eaton UTG02235SH

Female Square Flange Receptacle, Ip65 And 48H Salt Spray |Souriau-Sunbank/eaton UTG02235SH
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02235SH.

IHS

Datasheet14 pages11 years ago
Datasheet1 page24 years ago

Newark

Souriau SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn CPC With Metal Coupling SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002235PH
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol IndustrialGTC030-28-12S-LC
MIL Series Connector, 26 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Connector Circular Housing Socket 26 Position 28 Shell Size Aluminum Alloy

Descriptions

Descriptions of Eaton UTG02235SH provided by its distributors.

Female Square Flange Receptacle, Ip65 And 48H Salt Spray |Souriau-Sunbank/eaton UTG02235SH
Circular Connector, 35 Contact(s), Female, Crimp Terminal, Receptacle
Conn Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
CONNECTOR, CIRCULAR, RCPT, 35POS, PANEL
CONN RCPT HSG FMALE 35POS PNL MT
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 35 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN