Eaton UT002235PH

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002235PH
$ 29.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT002235PH.

IHS

Datasheet188 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-78.61%

CAD Models

Download Eaton UT002235PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Female Square Flange Receptacle, Ip68 And 48H Salt Spray |Souriau-Sunbank/eaton UT002235SH6
Souriau circular connector plug, UTGseries, 35Core, Flange mounting, Crimping, IP65
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol IndustrialGTC030-28-12S-LC
MIL Series Connector, 26 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA02COME28-15PWB01
Circular, Size 28, 35Ways, Pin; |Itt Cannon CA02COME28-15PWB01

Descriptions

Descriptions of Eaton UT002235PH provided by its distributors.

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002235PH
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port
Souriau Standard Circular Connector Receptacle, UT0 Series, 35 Pin, Bracket Mount, Quick Connect, IP67, IP69K
CONN RCPT HSNG MALE 35POS PNL MT
Connector, CIRCULAR, RCPT, 35POS, PANEL; Product Range:Trim Trio UT0 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:35Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Zinc Alloy Body; Connector Body Plating:Nickel; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Flange Mount; Connector Shell Size:22; Connector Type:Circular Industrial; Contact Gender:Pin; Gender:Receptacle; Insert Arrangement:22-35; No. of Positions:35Ways

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN