Eaton UTG02235S

Souriau circular connector plug, UTGseries, 35Core, Flange mounting, Crimping, IP65
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02235S.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

element14

RS (Formerly Allied Electronics)

element14 APAC

Mouser

Inventory History

3 month trend:
+11.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002235PH
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 28Core, Flange mounting, Crimping
Souriau Circular Connector Plug, UTG Series, 28 Pos, Flange Mount, Crimp, IP65
ITT / CannonCA02COME28-15PB01
CAB 35C 35#16 PIN RECP
Amphenol IndustrialGTC030-28-12S-LC
MIL Series Connector, 26 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UTG02235S provided by its distributors.

Souriau circular connector plug, UTGseries, 35Core, Flange mounting, Crimping, IP65
Cir Conn, Circular Industrial, 35Pos; |Souriau-Sunbank/eaton UTG022-35S
RECEPTACLE, SIZE22, 35WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 35 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG022-35S