Eaton UT062028SH

Connector Metal Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
$ 32.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT062028SH.

IHS

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-40.43%

CAD Models

Download Eaton UT062028SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Circular Connector, 23 Contact(s), Zinc Alloy, Female, Receptacle
Amphenol Sine SystemsRT061823SNH
Circular Connector, Rt360, Rt Series, Plug, 23, Socket, Cable Mount, 18-23 Rohs Compliant: Yes
ITT / Cannon192900-0015
Conn Neptune Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Bulk
ITT / Cannon192922-1300
Conn Ringlock Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of Eaton UT062028SH provided by its distributors.

Connector Metal Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
Circular Connector, 28 Contact(s), Zinc Alloy, Female, Receptacle
28 Pole Circular Connector Plug, IP67, IP68, IP69K, Size 20, Female Contacts | Souriau-Sunbank by Eaton UT062028SH
Souriau , UT0, 28, , , IP67, IP68, IP69K
Female plug IP68/69K, 48 h salt spray
Souriau SCT
CONN PLG HSG FMALE 28POS INLINE
Circular Connector Plug Size 20, 28 Position, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:28Contacts; Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UT062028SH
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN