Eaton UT061823SH

Circular Connector, 23 Contact(s), Zinc Alloy, Female, Receptacle
$ 36.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT061823SH.

RS (Formerly Allied Electronics)

Technical Drawing1 page10 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+77.73%

CAD Models

Download Eaton UT061823SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Connector Metal Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
Amphenol Sine SystemsRT061823SNH
Circular Connector, Rt360, Rt Series, Plug, 23, Socket, Cable Mount, 18-23 Rohs Compliant: Yes
ITT / Cannon192900-0558
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Amphenol IndustrialPT06SE-16-23S(LC)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton UT061823SH provided by its distributors.

Circular Connector, 23 Contact(s), Zinc Alloy, Female, Receptacle
Circular Connector Housing, Trim Trio Ut0 Series, Plug, 23, Socket, Cable Mount, 18-23 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT061823SH
SOCKET HOUSING, FREE, 23WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayone
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0618-23SH