What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UT061823PH

Souriau 23core aviation plug aviation connector UTOseries, Cable installation, Housing size18
$ 35.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT061823PH.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago
Datasheet188 pages11 years ago

Newark

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+109%

CAD Models

Download Eaton UT061823PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061619PH
Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping
Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping, IP65
ITT / Cannon192900-0558
ITT Cannon circular connector plug, Trident Neptuneseries, 19Core, Cable installation, Crimping
Amphenol AerospaceMS27484T16B99P(LC)
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 23 Contacts, Bayonet, 16-99, Gold
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UT061823PH provided by its distributors.

Souriau 23core aviation plug aviation connector UTOseries, Cable installation, Housing size18
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Circular Connector, 23 Contact(s), Zinc Alloy, Male, Receptacle
Male plug IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT061823PH
CONN PLUG HSG MALE 23POS INLINE
PIN HOUSING, FREE, 23WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Con
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 6 18 23PH
  • UT0618-23PH