
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | UT062028PH | 30 | 1 | |||||||||
| Onlinecomponents.com | UT062028PH | 7 | 2 | Bulk | ||||||||
| TME | UT062028PH | 0 | 10 | 12h | ||||||||
| TTI | UT062028PH | 0 | 25 | 17h | ||||||||
| Heilind Americas | UT062028PH | 0 | 11h |
Download Eaton UT062028PH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Eaton UT062028PH provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: