Eaton UT061619PH

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061619PH
$ 23.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT061619PH.

IHS

Technical Drawing1 page11 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

CAD Models

Download Eaton UT061619PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Plug Size 18, 23 Posi; |Souriau-Sunbank/eaton UT061823PH
Circular Connector Plug Size 14, 19 Posi; |Souriau-Sunbank/eaton UTS6JC1419P
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192900-0558
ITT Cannon circular connector plug, Trident Neptuneseries, 19Core, Cable installation, Crimping
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton UT061619PH provided by its distributors.

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061619PH
Souriau 19core aviation plug aviation connector UTOseries, Cable installation, Housing size16
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Circular Connector, 19 Contact(s), Zinc Alloy, Male, Receptacle
Cable Mount Connector Plug Pin Contacts Shell Size 16 Bayonet Coupling 19 Way | Souriau-Sunbank by Eaton UT061619PH
Male plug IP68/69K, 48 h salt spray
Souriau SCT
CONN PLUG HSG MALE 19POS INLINE
PIN HOUSING, FREE, 19WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Con
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 9 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 6 16 19PH