Eaton SMS9RE-4TR29

Straight boardmount with long PCB male contacts (Gold & Tin plating)
$ 28.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS9RE-4TR29.

element14 APAC

Datasheet16 pages20 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

TE Connectivity350763-4
Connector Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity1-770182-1
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
TE Connectivity641971-1
Conn Wire to Board HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals

Descriptions

Descriptions of Eaton SMS9RE-4TR29 provided by its distributors.

Straight boardmount with long PCB male contacts (Gold & Tin plating)
Souriau SCT
Rectangular Power Connector, Qikmate Series, Through Hole, Plug, 9, 2.54 Mm, Pin Rohs Compliant: Yes
TRIM TRIO RECTANGULAR QIKMATE BD.MOUNT PIN ASS
CONNECTEUR EL EMB AVEC C SMS9RE4TR29
Male Pin Rectangular Connector
PLUG, PCB, QIKMATE, 9WAY; No. of Contacts: 9Contacts; Product Range: Qikmate Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2.54mm; Gender: Plug; Contact Gender: Pin; Contact Mater

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS9RE4TR29