TE Connectivity 350763-4

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350763-4.

IHS

Datasheet7 pages2 years ago
Datasheet1 page17 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-73.27%

CAD Models

Download TE Connectivity 350763-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-09-24
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
TE Connectivity641971-1
Header, Locking Ramp, 9-Pin, Nylon, 12A, Tin-Plated, TH, 14.73mm H
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity643426-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350586-1
Plug & Socket Conn, Header, 9Pos, 6.35Mm; |Te Connectivity Amp 350586-1
0.084 SERIES MLX HEADER 9CKT WITH PEG | Molex Incorporated 43255-0147

Descriptions

Descriptions of TE Connectivity 350763-4 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Connector Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
9 Pos Wire-to-Board Power Connector, 19A, 600V, Straight, Through Hole
Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
3x3P 9P 3 Tin 6.35mm 6.35mm 3 Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
Connector, Header, 9Pos, 3Row, 6.35Mm; No. Of Contacts:9Contacts; Product Range:Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:6.35Mm; Gender:Header; No. Of Rows:3Rows Rohs Compliant: Yes |Amp Te Connectivity 350763-4.
09P UMNL HDR ASSY PC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350763-4 | Internal Number: 350763-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350763-4 .
  • 350763-4.