Eaton SMS3GE3

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS3GE3
$ 5.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS3GE3.

IHS

Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.2 Pitch,PC TAIL Terminal
CONN, RECT, SOCKET, 2MM, 3 POS, 26-24 AWG, RED, MINI CLAMP II, IDC/DISCRETE WIRE
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Surface Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Surface Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole Mount

Descriptions

Descriptions of Eaton SMS3GE3 provided by its distributors.

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS3GE3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal
Conn Qikmate F 3 POS 5.08mm Solder ST Thru-Hole
CABL PLUG W.STRAIN RELIEF HOOD
SOCKET, PCB, 3WAY; Pitch Spacing:5.08mm; Contact Termination:Through Hole Vertical; No. of Contacts:3; Connector Mounting:PCB; Gender:Receptacle; Contact Material:Copper; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Contact Gender:Socket

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN