Molex 10-10-1033

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-10-1033.

IHS

Datasheet2 pages7 years ago

Molex

Sager Electronics

Master Electronics

Newark

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity2-2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Pocket Tape
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 10-10-1033 provided by its distributors.

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
Conn Socket Strip RCP 3 POS 5.08mm Solder ST Top Entry Thru-Hole KK® Tray
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
KK SERIES 5.08MM 3 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
MOLEX 10-10-1033 508mm KK PCB Conn TopE VrC 3Ckt
5.08mm KK PCB Conn RA VrA 4Ckt
CONNECTOR, RCPT, 3POS, 1ROW, 5.08MM
Connector, Rcpt, 3Pos, 1Row, 5.08Mm; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount; Product Range:Kk 3002 Series; Gender:Receptacle Rohs Compliant: Yes |Molex 10-10-1033

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010-101-033
  • 0010101033
  • 010101033
  • 10-10-1033..
  • 10101033
  • 300203C